Ouneva Group VA03-0015 Butt Joint 2.50 mm² No Insulation Silver 1 Pc

Image Representative of Range

Ouneva Group VA03-0015 Butt Joint 2.50 mm² No Insulation Silver 1 Pc

MPN
VA03-0015
Brand
Ouneva Group
EAN-13
2050006377727
Order Code
10-1441
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Manufactured by Ouneva Group, the VA03-0015 is a silver-coloured crimp connector designed as a butt joint for 2.50 mm² cables. This product is not insulated and serves as a blade terminal or ferrule in electrical applications. It is typically used to join conductors where compact and efficient connections are essential.
Type Butt joint
Max Wire Size 2.50 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 2.60mm
Outside Diameter 4.2mm
Pin Length 16mm

Reviews

Be the first to submit a review

Trustpilot