Ouneva Group VA03-0013 Butt Joint 120mm² 1 Piece

Image Representative of Range

Ouneva Group VA03-0013 Butt Joint 120mm² 1 Piece

MPN
VA03-0013
Brand
Ouneva Group
EAN-13
2050006377536
Order Code
10-1440
Country of Origin
Finland
View Full Product Range (11)

Discontinued


The Ouneva Group butt joint, model VA03-0013, is a crimp connector featuring a 120 mm² capacity. It is a single-piece unit often used for connecting electrical wires securely. This product is ideal for applications requiring reliable electrical connections, utilising a blade terminal or ferrule.
Type Butt joint
Max Wire Size 120 mm² (max)
Contact Material Copper silver plated
Inside Diameter 17mm
Outside Diameter 22mm
Pin Length 55mm

Trustpilot