Christmas Opening Hours and Delivery Dates here
Ouneva Group VA02-0023 Crimp Cable Lug 180° 50mm² Hole Diameter 12.50mm 1Piece

Image Representative of Range

Ouneva Group VA02-0023 Crimp Cable Lug 180° 50mm² Hole Diameter 12.50mm 1Piece

Order Code:

10-1439

Brand: Ouneva Group MPN: VA02-0023 EAN-13: 2050006372272
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 available to back orderBack-order availability date - 13/01/2026

The crimp cable lug VA02-0023 by Ouneva Group is designed for 50 mm² cables and features a 180° blade terminal with a hole diameter of 12.50 mm. This durable crimp connector is ideal for secure electrical connections in industrial and automotive applications. It is supplied in individual pieces for convenient usage.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 12.50mm
max. cross section 50mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot