Easter Opening Hours and Delivery Dates here
Ouneva Group VA01-0221 Crimp Cable Lug 180° 25 mm² Hole Diameter : 6.5 mm 1 Pc

Ouneva Group VA01-0221 Crimp Cable Lug 180° 25 mm² Hole Diameter : 6.5 mm 1 Pc

Order Code:

10-1438

Brand: Ouneva Group MPN: VA01-0221 EAN-13: 2050006377154

Discontinued


The Ouneva Group VA01-0221 crimp cable lug is designed for use with 25 mm² cables and features a 6.5 mm hole diameter. This reliable crimp connector offers a secure 180° blade terminal interface, ideal for electrical applications requiring durable connections. Typical uses include industrial wiring and equipment with stringent connectivity requirements.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
Insulation Not insulated
max. cross section 25mm²
Product Type Crimp cable lug

Trustpilot