Christmas Opening Hours and Delivery Dates here
Ouneva Group VA01-0132 Crimp Cable Lug 180° 16mm² Hole Diameter 12.5mm

Image Representative of Range

Ouneva Group VA01-0132 Crimp Cable Lug 180° 16mm² Hole Diameter 12.5mm

Order Code:

10-1437

Brand: Ouneva Group MPN: VA01-0132 EAN-13: 2050006376867
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
119 available to back orderBack-order availability date - 11/01/2026

The Ouneva Group VA01-0132 is a crimp cable lug designed for secure electrical connections. It features a 180° blade terminal suitable for 16 mm² cables with a hole diameter of 12.50 mm. Typically used in electrical installations, this connector ensures reliable and efficient conductivity.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 12.50mm
max. cross section 16mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot