Ouneva Group VA01-0131 Cable Lug 180° 16mm² Hole Diameter 10.5mm 1Piece

Image Representative of Range

Ouneva Group VA01-0131 Cable Lug 180° 16mm² Hole Diameter 10.5mm 1Piece

MPN
VA01-0131
Brand
Ouneva Group
EAN-13
2050006376966
Order Code
10-1436
Country of Origin
Finland
View Full Product Range (31)

Discontinued


Ouneva Group VA01-0131 crimp cable lug, which is designed for 16 mm² cables with a 180-degree configuration. It features a 10.50 mm hole, ideal for secure connections in electrical systems. This product is typically used in wiring applications requiring reliable terminations, such as in automotive or industrial settings.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10.50mm
Insulation Not insulated
max. cross section 16mm²
Product Type Crimp cable lug

Trustpilot