Christmas Opening Hours and Delivery Dates here
Ouneva Group VA01-0130 Crimp Cable Lug 180° 10mm² Hole Diameter 12.50mm 1Piece

Ouneva Group VA01-0130 Crimp Cable Lug 180° 10mm² Hole Diameter 12.50mm 1Piece

Order Code:

10-1434

Brand: Ouneva Group MPN: VA01-0130 EAN-13: 2050006377086

Discontinued


Ouneva Group's VA01-0130 is a crimp cable lug designed for 10 mm² cables with a 12.50 mm hole diameter. This product is perfect for secure electrical connections, typically used in various industrial and electrical applications. The item is sold as a single piece, ensuring precise compatibility and reliable performance.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 12.50mm
max. cross section 10mm²

Trustpilot