Ouneva Group VA01-0127 Crimp Cable Lug 180° 70mm² Hole Diameter 10.5mm 1 Piece

Ouneva Group VA01-0127 Crimp Cable Lug 180° 70mm² Hole Diameter 10.5mm 1 Piece

Order Code:

10-1433

Brand: Ouneva Group MPN: VA01-0127 EAN-13: 2050006376911

Discontinued


The Ouneva Group produces the VA01-0127 crimp cable lug designed for precise electrical connections. This component features a 180-degree blade terminal suitable for 70 mm² cables and possesses a hole diameter of 10.5 mm. It is typically utilised in electrical installations where secure and reliable cable connections are essential.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 70mm²

Trustpilot