Ouneva Group VA01-0123 Crimp Cable Lug 180° 50mm² Hole Diameter  10.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0123 Crimp Cable Lug 180° 50mm² Hole Diameter 10.50mm 1Piece

Order Code:

10-1432

Brand: Ouneva Group MPN: VA01-0123 EAN-13: 2050006377109
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 in stock, despatched in 4 working days

The Ouneva Group crimp cable lug VA01-0123 is designed for a 180° connection and accommodates a cable size of 50 mm² with a hole diameter of 10.50 mm. This durable crimp connector is ideal for securely terminating cables in electrical installations. Typically used in industrial and commercial applications, it ensures reliable electrical connections.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 10.50mm
max. cross section 50mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot