Ouneva Group VA01-0119 Crimp Cable Lug 180° 35mm² Hole Diameter 10.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0119 Crimp Cable Lug 180° 35mm² Hole Diameter 10.50mm 1Piece

MPN
VA01-0119
Brand
Ouneva Group
EAN-13
2050006377239
Order Code
10-1431
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Ouneva Group VA01-0119 crimp cable lug is designed with a 180° angle and accommodates cables up to 35 mm². It features a 10.50 mm hole diameter and is used for secure electrical connections. Typically applied in electrical installations, it ensures reliable conductivity in various wiring projects.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10.50mm
max. cross section 35mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot