Christmas Opening Hours and Delivery Dates here
Ouneva Group VA01-0118 Crimp Cable Lug 180° 25mm² Hole Diameter 17mm

Image Representative of Range

Ouneva Group VA01-0118 Crimp Cable Lug 180° 25mm² Hole Diameter 17mm

Order Code:

10-1429

Brand: Ouneva Group MPN: VA01-0118 EAN-13: 2050006377055
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 15/01/2026

The Ouneva Group VA01-0118 crimp cable lug, designed for 25 mm² cables. This blade terminal features a 180° orientation with a hole diameter of 17 mm. It is typically used in electrical applications for secure cable connections.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 17mm
max. cross section 25mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot