Ouneva Group VA01-0115 Crimp Cable Lug 180° 25mm² Hole Diameter 10.5mm 1Piece

Image Representative of Range

Ouneva Group VA01-0115 Crimp Cable Lug 180° 25mm² Hole Diameter 10.5mm 1Piece

Order Code:

10-1428

Brand: Ouneva Group MPN: VA01-0115 EAN-13: 2050006377123
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

The Ouneva Group VA01-0115 crimp cable lug is a robust and precise connector designed for electrical installations. It features a 180-degree blade terminal with a 25 mm² cross-sectional area and a 10.50 mm hole diameter, providing secure and efficient connections. This crimp connector is ideal for use in various industrial and commercial applications where reliable cable terminations are essential.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 10.50mm
max. cross section 25mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot