Ouneva Group VA01-0097 Crimp Cable Lug 180° 1.50 mm² Hole Diameter 4.20 mm

Image Representative of Range

Ouneva Group VA01-0097 Crimp Cable Lug 180° 1.50 mm² Hole Diameter 4.20 mm

MPN
VA01-0097
Brand
Ouneva Group
EAN-13
2050006376850
Order Code
10-1427
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.491
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Ouneva Group VA01-0097 is a crimp cable lug designed for secure electrical connections. It features a blade terminal with a 180° angle, suitable for cables of 1.50 mm², and a hole diameter of 4.20 mm. This connector is typically used in wiring applications requiring robust and reliable terminations.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 4.20mm
Insulation Not insulated
max. cross section 1.50mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot