Christmas Opening Hours and Delivery Dates here
Ouneva Group VA01-0095 Crimp Cable Lug 180° 0.75mm² Hole Diameter  4.20mm 1Piece

Image Representative of Range

Ouneva Group VA01-0095 Crimp Cable Lug 180° 0.75mm² Hole Diameter 4.20mm 1Piece

Order Code:

10-1426

Brand: Ouneva Group MPN: VA01-0095 EAN-13: 2050006377208
Qty Unit Price (Ex VAT)
10+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 available to back orderBack-order availability date - 14/01/2026

The Ouneva Group VA01-0095 crimp cable lug, designed as a 180° blade terminal for efficient electrical connections. This connector accommodates cables of 0.75 mm² and features a 4.20 mm hole diameter, making it suitable for secure and reliable connections in various electrical applications. It is typically used in automotive, industrial, and equipment wiring contexts.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 4.20mm
max. cross section 0.75mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot