Ouneva Group VA01-0056 Crimp Cable Lug 180° 70mm² Diameter 8.50mm 1Piece

Ouneva Group VA01-0056 Crimp Cable Lug 180° 70mm² Diameter 8.50mm 1Piece

Order Code:

10-1424

Brand: Ouneva Group MPN: VA01-0056 EAN-13: 2050006376997

Discontinued


Ouneva Group produces the VA01-0056 crimp cable lug, a durable component designed for secure electrical connections. It features a 180° crimp connector with a 70 mm² capacity and a hole diameter of 8.50 mm. Typically used in industrial and electrical installations, this device ensures reliable and efficient connectivity.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.50mm
max. cross section 70mm²
Product Type Crimp cable lug

You may also like


Trustpilot