Ouneva Group VA01-0055 Crimp Cable Lug 180° 50mm² Hole 8.5mm 1 Piece

Image Representative of Range

Ouneva Group VA01-0055 Crimp Cable Lug 180° 50mm² Hole 8.5mm 1 Piece

Order Code:

10-1423

Brand: Ouneva Group MPN: VA01-0055 EAN-13: 2050006376881
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 in stock, despatched in 4 working days

The Ouneva Group VA01-0055 crimp cable lug is designed for reliable electrical connections with a capacity of 50 mm² and an 8.50 mm hole diameter. Manufactured by Ouneva Group, this 180° blade terminal crimp connector is ideal for electrical systems requiring secure, efficient cable terminations. It is commonly used in automotive, industrial and electrical installations for its robust performance.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 8.50mm
max. cross section 50mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot