Ouneva Group VA01-0054 Crimp Cable Lug 180° 50mm² Hole Diameter 6.50mm

Image Representative of Range

Ouneva Group VA01-0054 Crimp Cable Lug 180° 50mm² Hole Diameter 6.50mm

Order Code:

10-1422

Brand: Ouneva Group MPN: VA01-0054 EAN-13: 2050006377246
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

The Ouneva Group VA01-0054 crimp cable lug, designed for a 50 mm² cable and featuring a 6.50 mm hole diameter. This blade terminal is bent at a 180° angle, providing a secure and efficient electrical connection. It is typically used in electrical installations requiring reliable cable termination solutions.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 6.50mm
max. cross section 50mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot