Ouneva Group VA01-0053 Crimp Cable Lug 180° 35mm² Diameter 8.5mm 1Piece

Image Representative of Range

Ouneva Group VA01-0053 Crimp Cable Lug 180° 35mm² Diameter 8.5mm 1Piece

MPN
VA01-0053
Brand
Ouneva Group
EAN-13
2050006376935
Order Code
10-1421
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Manufactured by Ouneva Group, the VA01-0053 is a crimp cable lug designed for secure electrical connections. This cable lug features a 35 mm² capacity and an 8.50 mm hole diameter, suitable for various wiring applications. Commonly used in electrical systems, it ensures a reliable and durable termination for cables.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.50mm
max. cross section 35mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot