Ouneva Group VA01-0052 Crimp Cable Lug 180° 35mm² 6.5mm Hole Diameter  1Piece

Image Representative of Range

Ouneva Group VA01-0052 Crimp Cable Lug 180° 35mm² 6.5mm Hole Diameter 1Piece

Order Code:

10-1419

Brand: Ouneva Group MPN: VA01-0052 EAN-13: 2050006377147
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
64 in stock, despatched in 4 working days

Ouneva Group VA01-0052 crimp cable lug, designed for a wire cross-sectional area of 35 mm² with a hole diameter of 6.50 mm. This connector is a 180° crimp lug, providing secure connections for electrical applications. It is typically used for terminating cables in electrical and automation systems.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 6.50mm
max. cross section 35mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot