Ouneva Group VA01-0051 Crimp Cable Lug 180° 25mm² Hole Diameter 8.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0051 Crimp Cable Lug 180° 25mm² Hole Diameter 8.50mm 1Piece

Order Code:

10-1418

Brand: Ouneva Group MPN: VA01-0051 EAN-13: 2050006377024
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
67 in stock, despatched in 4 working days

The Ouneva Group crimp cable lug VA01-0051 is designed for secure cable terminations with a 180° orientation. It fits cable sizes up to 25 mm² and features a hole diameter of 8.50 mm. Ideal for electrical installations, this blade terminal ensures reliable connectivity.
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 8.50mm
max. cross section 25mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot