Ouneva Group VA01-0050 Crimp Cable Lug 180° 16mm² Hole Diameter 8.5mm 1 Piece

Image Representative of Range

Ouneva Group VA01-0050 Crimp Cable Lug 180° 16mm² Hole Diameter 8.5mm 1 Piece

MPN
VA01-0050
Brand
Ouneva Group
EAN-13
2050006377093
Order Code
10-1417
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Ouneva Group crimp cable lug, model VA01-0050, is designed for secure electrical connections, featuring a 180° blade terminal suitable for 16 mm² cables. It has an 8.50 mm hole diameter, providing robust attachment points and ensuring reliable performance in various electrical applications. This product is ideal for use in power distribution and control panel installations.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.50mm
Insulation Not insulated
max. cross section 16mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot