Ouneva Group VA01-0049 Crimp Cable Lug 180° 16mm² Hole Diameter  6.5mm 1Piece

Image Representative of Range

Ouneva Group VA01-0049 Crimp Cable Lug 180° 16mm² Hole Diameter 6.5mm 1Piece

Order Code:

10-1416

Brand: Ouneva Group MPN: VA01-0049 EAN-13: 2050006376904
Qty Unit Price (Ex VAT)
5+ £0.958
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 in stock, despatched in 4 working days

The Ouneva Group VA01-0049 crimp cable lug, designed with a 180° orientation and suitable for 16 mm² cables. This component features a hole diameter of 6.50 mm and is typically used in electrical applications to securely connect cables. It serves as a reliable blade terminal in various installations.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 6.50mm
max. cross section 16mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot