Ouneva Group VA01-0048 Crimp Cable Lug 180° 16 mm² Hole Diameter 5.50 mm

Image Representative of Range

Ouneva Group VA01-0048 Crimp Cable Lug 180° 16 mm² Hole Diameter 5.50 mm

MPN
VA01-0048
Brand
Ouneva Group
EAN-13
2050006377161
Order Code
10-1414
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The crimp cable lug manufactured by Ouneva Group, model VA01-0048, is designed with a 180-degree layout and accommodates cables up to 16 mm². It features a hole with a diameter of 5.50 mm, making it suitable for secure electrical connections. This component is typically used in industrial and electrical applications to provide a reliable connection point for wiring systems.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5.50mm
Insulation Not insulated
max. cross section 16mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot