Ouneva Group VA01-0047 Crimp Cable Lug 180° 10mm² Hole Diameter 8.5mm 1Piece

Image Representative of Range

Ouneva Group VA01-0047 Crimp Cable Lug 180° 10mm² Hole Diameter 8.5mm 1Piece

MPN
VA01-0047
Brand
Ouneva Group
EAN-13
2050006377000
Order Code
10-1413
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.981
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Ouneva Group VA01-0047 crimp cable lug is designed for 10 mm² wires with a hole diameter of 8.50 mm. This durable crimp connector secures wire terminations, ensuring reliable electrical connections. It is typically used in electrical installations and equipment requiring secure and stable connections.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.50mm
Insulation Not insulated
max. cross section 10mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot