Ouneva Group VA01-0046 Crimp Cable Lug 180° 10mm² Hole Diameter 6.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0046 Crimp Cable Lug 180° 10mm² Hole Diameter 6.50mm 1Piece

MPN
VA01-0046
Brand
Ouneva Group
EAN-13
2050006377277
Order Code
10-1412
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Ouneva Group produces the VA01-0046 crimp cable lug, designed for secure connections in electrical applications. This connector features a 180° blade terminal suitable for 10 mm² cables, with a hole diameter of 6.50 mm. It is typically used in power distribution systems to ensure reliable and robust connections.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.50mm
Insulation Not insulated
max. cross section 10mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot