Ouneva Group VA01-0045 Crimp Cable Lug 180° 10mm² Hole Diameter5.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0045 Crimp Cable Lug 180° 10mm² Hole Diameter5.50mm 1Piece

Order Code:

10-1409

Brand: Ouneva Group MPN: VA01-0045 EAN-13: 2050006376980
Qty Unit Price (Ex VAT)
10+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

The Ouneva Group VA01-0045 crimp cable lug is designed for electrical connections, featuring a 180-degree crimp connector suitable for 10 mm² cables. Its blade terminal has a hole diameter of 5.50 mm, making it ideal for secure fastening. This component is typically used in automotive or industrial electrical systems to ensure reliable cable conductivity.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 5.50mm
max. cross section 10mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot