Ouneva Group VA01-0034 Crimp Cable Lug 180° 6mm² Hole Diameter 6.5mm 1 Piece

Image Representative of Range

Ouneva Group VA01-0034 Crimp Cable Lug 180° 6mm² Hole Diameter 6.5mm 1 Piece

Order Code:

10-1408

Brand: Ouneva Group MPN: VA01-0034 EAN-13: 2050006377048
Qty Unit Price (Ex VAT)
10+ £0.697
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 in stock, despatched in 4 working days

The Ouneva Group VA01-0034 is a crimp cable lug designed for 6 mm² cables with a 180-degree orientation. It features a 6.50 mm hole, making it suitable for secure connections in electrical wiring. Typically used in electrical installations, it facilitates easy and reliable attachment of cables to various terminals.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 6.50mm
max. cross section 6mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot