Ouneva Group VA01-0033 Crimp Cable Lug 180° 6mm² Hole Diameter 5.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0033 Crimp Cable Lug 180° 6mm² Hole Diameter 5.50mm 1Piece

Order Code:

10-1407

Brand: Ouneva Group MPN: VA01-0033 EAN-13: 2050006377185
Qty Unit Price (Ex VAT)
10+ £0.586
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

The Ouneva Group VA01-0033 is a crimp cable lug designed for 6 mm² cables with a hole diameter of 5.50 mm. This high-quality connector is ideal for secure and reliable electrical connections, often used in various electrical applications such as wiring in machinery and equipment. As a blade terminal, it ensures efficient current transfer and durable performance in industrial environments.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 5.50mm
max. cross section 6mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot