Ouneva Group VA01-0032 Crimp Cable Lug 6 mm² Hole Diameter 4.30 mm 1 Piece

Image Representative of Range

Ouneva Group VA01-0032 Crimp Cable Lug 6 mm² Hole Diameter 4.30 mm 1 Piece

MPN
VA01-0032
Brand
Ouneva Group
EAN-13
2050006377017
Order Code
10-1406
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Ouneva Group VA01-0032 crimp cable lug, designed for a 6 mm² conductor. This blade terminal features a 180° orientation and a 4.30 mm hole diameter. It is typically used for secure electrical connections in wiring applications.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 4.30mm
Insulation Not insulated
max. cross section 6mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot