Ouneva Group VA01-0031 Crimp Cable Lug 180° 2.5mm² Hole Diameter 6.40mm 1Piece

Image Representative of Range

Ouneva Group VA01-0031 Crimp Cable Lug 180° 2.5mm² Hole Diameter 6.40mm 1Piece

MPN
VA01-0031
Brand
Ouneva Group
EAN-13
2050006377079
Order Code
10-1404
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Ouneva Group's VA01-0031 is a crimp cable lug designed for 2.5 mm² wires. It features a 180-degree configuration with a hole diameter of 6.40 mm, suitable for secure connections. Typical applications include electrical installations where reliable and efficient cable termination is required.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.40mm
Insulation Not insulated
max. cross section 2.5mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot