Ouneva Group VA01-0030 Crimp Cable Lug 180° 2.5mm² Hole 5.4mm 1Piece

Image Representative of Range

Ouneva Group VA01-0030 Crimp Cable Lug 180° 2.5mm² Hole 5.4mm 1Piece

Order Code:

10-1403

Brand: Ouneva Group MPN: VA01-0030 EAN-13: 2050006376874
Qty Unit Price (Ex VAT)
10+ £0.499
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
38 in stock, despatched in 4 working days

The Ouneva Group VA01-0030 crimp cable lug, designed for a 2.5 mm² wire. This connector features a 180° blade terminal with a hole diameter of 5.40 mm. It is typically used in electrical applications for secure wire connections.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 5.40mm
max. cross section 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot