Ouneva Group VA01-0029 Crimp Cable Lug 180° 2.5 mm² Hole Diameter 4.20 mm 1Piece

Image Representative of Range

Ouneva Group VA01-0029 Crimp Cable Lug 180° 2.5 mm² Hole Diameter 4.20 mm 1Piece

MPN
VA01-0029
Brand
Ouneva Group
EAN-13
2050006377031
Order Code
10-1402
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Ouneva Group crimp cable lug VA01-0029 is designed with a 180° orientation and supports a conductor size of 2.5 mm². It features a 4.20 mm hole diameter, ideal for secure and reliable electrical connections. This crimp connector is typically used in automotive and industrial applications for efficient termination.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 4.20mm
Insulation Not insulated
max. cross section 2.5mm²
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot