Ouneva Group VA01-0023 Crimp Cable Lug 180° 120mm² Hole Diameter 10.50mm 1Piece

Image Representative of Range

Ouneva Group VA01-0023 Crimp Cable Lug 180° 120mm² Hole Diameter 10.50mm 1Piece

Order Code:

10-1401

Brand: Ouneva Group MPN: VA01-0023 EAN-13: 4064161285351
Qty Unit Price (Ex VAT)
1+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Ouneva Group's VA01-0023 crimp cable lug is a reliable connector designed with a 180° blade terminal for 120 mm² cables. Featuring a hole diameter of 10.50 mm, it ensures secure connections in electrical applications. This crimp connector is ideal for joining large power cables in industrial and commercial setups.
Insulation Not insulated
Type Crimp cable lug
Connection angle 180°
Contact Material Copper silver plated
Hole Ø 10.50mm
max. cross section 120mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot