Ouneva Group OD02-0564 Cover Connector Grey 1 Piece

Image Representative of Range

Ouneva Group OD02-0564 Cover Connector Grey 1 Piece

MPN
OD02-0564
Brand
Ouneva Group
EAN-13
2050006492550
Order Code
10-1399
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Ouneva Group OD02-0564 Cover is a grey connector designed for serial and switchboard terminals. It ensures continuity and protection in electrical applications. Ideal for use in structured wiring configurations and electrical panels.
Accessory Type Cover
Connection Connector
Cross section (flexible) (max.) 50mm²
Cross section (inflexible) (max.) 50mm²
Factory colour Grey
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot