Otterbox 78-81360 Cell phone Cable 1x USB-C® to 1x USB-C® 2m Length

MPN
78-81360
Brand
Otterbox
EAN-13
0840304749829
Order Code
19-4823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.80 £10.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Otterbox 78-81360 is a versatile USB cable assembly designed for efficiency and reliability. This cable, measuring 2.00 metres in length, features a USB-C to USB-C configuration that facilitates swift data transfer and robust power delivery, making it an ideal solution for modern mobile devices. It is engineered to support high-speed charging and data synchronisation across a wide array of compatible devices, exemplifying the versatility expected in contemporary technology setups. Such cables are typically essential in engineering environments that require the connection of USB-C enabled devices to computers or power sources, ensuring seamless operation in both professional and personal contexts. The durable build quality of this Otterbox cable ensures longevity and dependability, making it a reliable component in any technical inventory.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB-C
Colour White
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®

Reviews

Be the first to submit a review

Trustpilot