Otterbox 78-80212 USB Cable Assemblies Black 1.2m Durable and Flexible

MPN
78-80212
Brand
Otterbox
EAN-13
0840104243657
Order Code
19-4809
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £23.42 £19.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Otterbox 78-80212 is a high-performance USB cable assembly designed for robust connectivity solutions. The cable stretches 1.2 metres and features a SuperSpeed USB-C to USB-C connection, ensuring rapid data transfer and efficient charging capabilities. Constructed for durability, the cable is both flexible and resistant to wear, making it ideal for environments where frequent movement or handling may occur. Common engineering applications include use in data transmission systems, charging devices, and as part of electronic equipment setups where reliable and high-speed connectivity is crucial. The black finish and sturdy construction make it well-suited for integration into various technical and industrial settings.
Cable Length 1.80m
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®
Weight 88.50g

Reviews

Be the first to submit a review

Trustpilot