Otterbox 78-52651 USB Cable Assemblies durable black high-quality cable 1m

MPN
78-52651
Brand
Otterbox
EAN-13
0840104218198
Order Code
19-4799
Country of Origin
China
View Full Product Range (13)

Discontinued


Otterbox 78-52651 is a high-quality cable assembly designed for reliable and efficient data transfer. This durable black cable measures 1 metre in length and features a Lightning to USB-C configuration, making it suitable for connecting Apple devices to a range of USB-C equipped hardware. Engineered for robust performance, this cable is ideally used in environments where frequent charging and data synchronisation are essential, such as in laboratory settings, field engineering applications, or active workstations. With its sturdy construction, the Otterbox 78-52651 ensures consistent connectivity and long-term durability.
Cable Length 1.00m
Colour White
Type Cell phone Charging cable
Cable Use Cell phone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A Lightning
Type B USB-C®
Weight 26.31g

Trustpilot