Otterbox 78-52640 USB Cable Assemblies black durable 1m length

MPN
78-52640
Brand
Otterbox
EAN-13
0840104218082
Order Code
19-4795
Country of Origin
China
View Full Product Range (13)

Discontinued


Otterbox 78-52640 is a USB cable assembly designed for reliability and durability in data transfer and charging applications. This black cable measures 1 metre in length and features a Lightning connector on one end and a USB-A connector on the other, making it an ideal solution for connecting compatible Apple devices to a variety of USB-A power sources and computers. The robust construction ensures longevity and consistent performance, suitable for use in both consumer electronics and professional environments where dependable connectivity is crucial. Common engineering applications include charging and syncing data for mobile devices in both domestic and commercial settings.
Cable Length 1.00m
Colour White
Type Cell phone Charging cable
Cable Use Cell phone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A Lightning
Type B USB-A
Weight 28.58g

Trustpilot