Otterbox 78-52537 USB Cable Assemblies black durable 1 metre length

MPN
78-52537
Brand
Otterbox
EAN-13
0840104211854
Order Code
19-4791
Country of Origin
China
View Full Product Range (13)

Discontinued


Otterbox 78-52537 is a high-quality USB cable assembly designed to connect USB-A to USB-C® interfaces, ensuring reliable data transfer and charging capabilities. This cable is engineered with durability in mind, featuring robust construction and a length of 1 metre, making it suitable for a variety of applications where flexibility and wear resistance are required. Typically employed in settings such as data centres, electronic workstations, and consumer electronics where efficient and dependable connectivity is essential, this cable offers a practical solution for bridging devices equipped with differing USB ports. The alternate description, 2899864 - Otterbox 78-52537, further identifies this cable within inventories that require precision and consistency.
Cable Length 1.00m
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB 2.0 connector A
Type B USB-C® plug
Weight 26.31g

Trustpilot