Otterbox 77-98206 React Back Cover for iPhone 13/14/15/16e Clear/Violet

MPN
77-98206
Brand
Otterbox
EAN-13
0840434707300
Order Code
19-4785
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Otterbox 77-98206 is a robust protective back cover engineered specifically for the iPhone models 13, 14, 15, and 16e. The cover features a clear finish with a violet hue, ensuring aesthetic transparency while providing reliable protection. Constructed for compatibility with MagSafe accessories, it facilitates optimal magnetic alignment and retention for seamless accessory integration. Designed for mobile phone safeguarding applications, this cover utilises precision-moulded materials to absorb impact and shield against everyday wear and tear, making it ideal for maintaining device integrity in professional or demanding environments. The OtterBox React series delivers a balance of protection and style, aligning with the precise mechanical fit requirements for modern smartphones.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Suitable For 15,5 cm (6,1")
Type Back cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot