Otterbox 77-98203 React Back cover iPhone 13 14 15 16e Transparent Black

MPN
77-98203
Brand
Otterbox
EAN-13
0840434707249
Order Code
19-4779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £23.58 £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Otterbox 77-98203 React provides a robust protective solution engineered specifically for mobile devices, including the iPhone 13, 14, 15, and 16e. This transparent black back cover case is designed with a streamlined construction, offering reliable protection against drops and scratches while maintaining a sleek profile that does not compromise on the device's aesthetics. Fabricated with high-quality materials, it ensures durability and resilience in harsh environments. The React series is suitable for both personal and professional applications where device protection against physical impacts is crucial, such as in engineering settings requiring frequent mobile device handling. Its precise fit and transparent design allow full access to all phone functionalities and features, maintaining ease of use without any interference.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot