Otterbox 77-97534 Defender Back cover Black MagSafe for iPhone 16e/15/14/13

MPN
77-97534
Brand
Otterbox
EAN-13
0840304783724
Order Code
19-4761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £32.59 £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Otterbox 77-97534 is a robust mobile phone case known as the Defender series, specifically designed for use with the iPhone 16e, 15, 14, and 13 models, integrating seamlessly with MagSafe technology. This back cover is engineered to offer superior protection, employing a multi-layered design comprising a durable polycarbonate shell, soft synthetic rubber slipcover, and a built-in screen protector, collectively providing comprehensive defence against drops, dust, and scratches. It is engineered for applications where mobile devices require enhanced durability and impact resistance, such as in demanding field environments, industrial settings, or by professionals who frequently encounter harsh conditions. The precise construction allows for full functionality and access to ports and features while maintaining the phone's aesthetic and ergonomic appeal.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot