Otterbox 77-96542 Symmetry Back cover for iPhone 16 Black MagSafe compatible

MPN
77-96542
Brand
Otterbox
EAN-13
0840304773626
Order Code
19-4759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £25.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Otterbox 77-96542 offers a robust solution with its Symmetry back cover, specifically designed for the iPhone 16. This mobile phone case, known by an alternate reference number 3331767, is crafted to ensure durability and protection while maintaining a sleek profile. The cover is engineered with MagSafe compatibility, facilitating seamless integration with MagSafe accessories and ensuring a secure magnetic connection. The material composition provides resistance against impacts and scratches, thus preserving the device's aesthetics and functionality. This product is suitable for engineering applications that demand reliable phone protection under varying environmental conditions.
Compatible With Apple iPhone 16e
Colour Black
Material Polycarbonate (PC)
Type Back cover
Suitable For 15,5 cm (6,1")
Weight 0.064

Reviews

Be the first to submit a review

Trustpilot