Otterbox 77-95409 React Back cover Samsung Galaxy A55 5G Transparent

MPN
77-95409
Brand
Otterbox
EAN-13
0840304760886
Order Code
19-4747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Otterbox 77-95409 is a precision-engineered mobile phone case designed for the Samsung Galaxy A55 5G, classified under the React series, offering a transparent design that ensures the aesthetic appeal of the device remains visible. Constructed from robust, impact-resistant polycarbonate material, this back cover provides essential protection against potential damage from drops and everyday wear while maintaining a slim and lightweight profile. The React series case allows for unhindered access to all ports, buttons, and wireless charging capabilities, making it an ideal choice for engineers and professionals seeking a dependable shielding solution without compromising functionality. Suitable for environments requiring reliable device protection, such as construction sites and industrial settings, this Otterbox case supports the seamless integration of technology into demanding daily applications.
Compatible With Samsung Galaxy A55
Colour Transparent
Type Back cover
Suitable For 16,8 cm (6,6")

Reviews

Be the first to submit a review

Trustpilot