Otterbox 77-62794 Symmetry Back cover iPhone 11 Black

MPN
77-62794
Brand
Otterbox
EAN-13
5060475904659
Order Code
19-4713
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-62794 is a Symmetry Series back cover specifically designed for the Apple iPhone 11 in black. Engineered to combine durability with sleekness, this mobile phone case provides robust impact protection while maintaining a slim profile, making it suitable for individuals seeking to safeguard their device without adding unnecessary bulk. Constructed from a combination of synthetic rubber and polycarbonate, this case offers reliable resistance to drops, scratches, and other forms of physical stress typically encountered in everyday use. Ideal for applications in environments where iPhones may be subjected to rough handling or the risk of accidental drops is prevalent, the Symmetry Series ensures both the aesthetic and functional longevity of the device. The precise design facilitates easy access to all ports and buttons, ensuring full functionality without the need for removal.
Compatible With Apple iPhone 11
Colour Black
Material Polycarbonate (PC)
Type Back cover

Trustpilot