Otterbox 77-62457 Defender Back Cover Apple iPhone 11 Black Shockproof Stand

MPN
77-62457
Brand
Otterbox
EAN-13
0660543511830
Order Code
19-4712
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-62457 is a robust and protective mobile phone case specifically designed for the Apple iPhone 11. Known as the Defender Series, this black shockproof back cover offers a high level of durability and resilience, ensuring the device is safeguarded against potential damage in demanding environments. Engineered to provide reliable impact absorption, the Otterbox Defender features a multi-layer construction that includes a solid inner shell and a resilient outer cover, enhancing both grip and durability. Additionally, the integrated stand functionality allows for hands-free viewing, making it suitable for both everyday usage and in situations where secure device positioning is essential, such as in fieldwork or laboratory settings. The distinctive design and comprehensive protective features make it an excellent choice for users requiring dependable protection against drops, shocks, and abrasive materials.
Compatible With Apple iPhone 11
Colour Black
Material Polycarbonate (PC)
Type Back cover

Trustpilot