Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Osram SFH213 T1 5mm Photodiode 850nm 10°

Order Code:  

58-6236

  Copy to clipboard
Brand: Osram  Copy to clipboard MPN: SFH213  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.480
100+ £0.406
250+ £0.351
500+ £0.305

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,927 in Stock, despatched same dayAdditional quantity lead time 14 days

A Silicon PIN photodiode in a through-hole mounting package. Suitable for applications such as high speed photointerrupters, industrial electronics, control and drive circuits.


  • 5mm LED T1 plastic package
  • Fast switching time
Device Type IR photodiode
Size 5mm
Dice N/A
Lens Type Water clear
Spectral Wavelength 850nm
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current N/A
Forward Voltage Typical 1.3V
Operating Temperature Max. +100°C
Operating Temperature Min. -40°C
Viewing Angle 10°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review