OSRAM RBL102 Automotive LED Signal Beacon Light Orange 12 V/24 V Screw Mount

MPN
RBL102
Brand
OSRAM
EAN-13
4062172232258
Order Code
17-0989
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.48
10+ £31.33
100+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Osram RBL102, also known as 2475377 - OSRAM RBL102, is a robust automotive LED signal beacon light designed for reliable performance under varying conditions. This product offers dual voltage compatibility, operating efficiently at both 12 V and 24 V, making it suitable for a wide range of vehicular applications. Equipped with a screw mount for secure installation, it emits a vivid orange light that is crucial for signalling and safety purposes in automotive settings. Its durability and consistent illumination make it ideal for use in emergency vehicles, construction equipment, and transport trailers, providing essential visibility even in adverse weather conditions.
Type entspricht den ECE R10 und R65 Richtlinien
Bulb Type LED (monochrome)
Colour Yellow
Content 1
Diameter 89mm
Dimensions (Ø x L) 89 mm x 148 mm
Fastening method Screw mount
Illumination Colours Orange
Length 148mm
Power Supply Type via in-car outlet
Product Type Emergency light

Reviews

Be the first to submit a review

Trustpilot