OSRAM OTI830 Tyre Inflator 5.5 bar Auto turn-off Digital display Light

MPN
OTI830
Brand
Osram
EAN-13
4062172294492
Order Code
17-0985
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £132.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Osram OTI830 is designed to meet the precise requirements of automotive maintenance. This tyre inflator is capable of reaching up to 5.5 bar, featuring an auto turn-off function to prevent over-inflation. The digital display ensures accurate pressure readings, while the integrated light provides visibility in dim conditions. Engineering applications include use in automotive workshops, garages, and personal vehicle maintenance, where reliable and accurate tyre inflation is critical. With alternate description 2624242 - OSRAM OTI830, this device exemplifies robust engineering tailored for efficient and safe operations in various automotive settings.
Type Compressor
Dimensions (L x W x H) 100 x 150 x 250 mm
Height 250mm
Length 100mm
Max. operating pressure 5.5bar
Operating Voltage 12V
Power Supply Type + car connector
Product Type Compressor
Weight 2550g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot