OSRAM OTI450 Automotive Compressor 12V adapter digital display cable tidy

Order Code:

17-0984

Brand: Osram MPN: OTI450 EAN-13: 4052899620216

Discontinued


Osram OTI450, with the Manufacturer's Part Number 2304670, as a automotive compressor solution designed for versatility and efficiency. This device is equipped with a 12V adapter and a digital display, allowing precise monitoring of pressure levels, essential for optimal inflation tasks. Additionally, the integrated cable tidy simplifies storage and enhances organisation, promoting a clutter-free workspace. Typical applications for the OSRAM OTI450 include inflating tyres on vehicles and bikes, as well as providing utility in workshops or garages where reliable air compression is required. Its robust design and practical features make it suitable for engineers seeking reliable performance in automotive and mechanical applications.
Type Compressor
Dimensions (L x W x H) 219 x 200 x 88 mm
Height 88mm
Length 219mm
Operating Voltage 12V
Power Supply Type + car connector
Product Type Compressor
Weight 684g
Width 200mm

Trustpilot